
ARLO IP CCTV camera set for Outdoors, Indoors Ultra 2 4K, 2er Set
Highlights & Details
- 4K HDR video 180° viewing angle with image equalization zoom and tracking function 100% wireless weather-proof (IP67 standard) Integrated siren Integrated headlight Premium 2-way audio
Technical specifications
- MicroSD slot for local memory on the base station
- Product type
CCTV camera set
- CCTV features
2-way communication
Alarm sensors
Motion detector
IR LEDs
Speaker
Microphone
White spotlight
- Signal standard
IP
- Channels
1
- Camera type
Compact camera
- Transfer type
Wireless
Wi-Fi
- Wi-Fi standard
IEEE802.11b
- Used at
Outdoors
Indoors
- Recording mode
Alarm
Movement detection
Motion detector
Continuous
Preset
- IR range (max.)
7.2 m
- Max. viewing angle hor.
180°
- Frequency
2.4 GHz
- Width
52 mm
- Depth
89 mm
- Height
78.4 mm
- Factory colour
White
- Weight
331 g
- Operating temperature
-20° C to 45° C.
- Dim
(W x H x D) 52 x 78.4 x 89 mm
- App compatibility
Yes
- Resolution (max.)
3840 x 2160 p
- Hub
Required, included
Alexa
Apple HomeKit
Google Home
IP65
- Power supply
Rechargeable battery
- Built-in memory
none
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2368307 ARLO Ultra 2 4K, 2er Set VMS5240-200EUS Wireless, Wi-Fi IP-CCTV camera set 3840 x 2160 p
Description
This text is machine translated.
Features
- Diagonal 180° wide angle lens Integrated spotlight with motion detection 2-way audio for warning or as intercom system Integrated siren by remote triggering or automatically upon movement Night vision in color
Scope of delivery
- (2) Arlo Ultra 2 cameras(2) rechargeable batteries(1) Magnetic charging cable(1) Screw fastening & screw set(1) SmartHub(1) Ethernet cable(1) Quick start guide(1) Video surveillance sticker90 days free Arlo Secure membership
System requirements
- IOS, Android, Web



















