
Highlights & Details
LED torch Barracuda Pro v2
- 7 brightness levels and 2 flash functions
- Large area illumination and high light intensity.
- Waterproof up to a depth of 50 m
- Anti-shock resistant
Technical specifications
- 4 x CR123 lithium battery (please order separately)
- Can also be used with 2 x 18650 + 4 x 18350/ RCR123 Li-ion battery operated
- Light color cold white 5500 Kelvin
- Light intensity 160000 Candela
- Temperature range: -25 to +40 °C
- Angle of radiation: 40°
- Luminous / duration: 1500 lm/1h, 800 lm/2.8 h, 350 lm/8h, 150 lm/22 h, 30 lm/100 h, 1.7 lm/85 days, 0.15 lm/500 days
- Light width of 100 m: 9 m
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
800 m
- Weight
259 g
- Dim
(Ø x L) 64 mm x 245 mm
- No. of bulbs
1
- Technology
Li-ion
- Light duration (high)
1 h
- Light duration (low)
100 h
- Light duration (medium)
8 h
- Luminous flux (high)
1500 lm
- Luminous flux (low)
30 lm
- Luminous flux (medium)
350 lm
- Material
Aluminium
- Length
245 mm
- (Ø)
64 mm
IP68
- Waterproof
Yes
Documents & Downloads
Datasheet
Datasheet 1910503 ArmyTek Barracuda Pro v2 LED (monochrome) Torch battery-powered 1500 lm 259 g
User & Safety Instructions
User & Safety Instructions 1910503 ArmyTek Barracuda Pro v2 LED (monochrome) Torch battery-powered 1500 lm 259 g
Warranty Terms
Warranty Terms 1910503 ArmyTek Barracuda Pro v2 LED (monochrome) Torch battery-powered 1500 lm 259 g
Description
The Barracuda is a high-performance torch with large reflector screen for large illumination and the toughest applications. The aluminum reflector with its computer calculated and smooth design generates a large and uniform light beam. The numerous bright allow you individual and easy on the eyes, lighting. In this way, it is in free field the max. light intensity optimally, in the house, one medium and as a night light the lowest. Innovative lens design impact and scratch-resistant and anti-reflex coating with sapphire. By a second tube reduce the length of the search light from 263 mm to 194 mm and can, therefore, the lamp, for example, also in the pocket.
The extremely robust aluminum housing with an end-cap switch is easy to operate even with gloves. In addition, the housing with a protective bezel and with an anti-roll-design. The Barracuda can be used for outdoor use, at home and work. In addition, it can be used as a diving lamp is possible since the lamp is up to 50 m depth is waterproof.
This text is machine translated.
Features
- 7 light modes
- 2 flash functions
- End cap switch
- Waterproof up to a depth of 50 m
- Constant and consistent light intensity
- Sealed against dust
- Extremely robust casing made of HA-III hard anodised aluminum
- Anti-slip surface
- Anti-shock resistant
- From 30 m high case tested
- Fast Mode Change
- Optimal heat dissipation with cooling fins
- Overheating protection
- Automatic storage of the last-used mode
- Reverse polarity protection
- Anti-roll design
- Cree xhp 35 LED installed
- Smooth reflector with uniform light cone
- Impact-resistant, extremely clear and scratch-resistant glass lens with sapphire and anti-reflective coating
- Stainless steel bezel
- Housing with trapetzgewinde for long life
Scope of delivery
- Barracuda
- Batterirohr
- Stainless steel clip
- Holster
- 2 Spare sealing rings
- Wrist strap
- Reserve rubber knob
- Hard case
- User manual.










