
Number
Highlights & Details
ArmyTek Dobermann Pro Magnet USB olive warm tactical torch 2 in 1 with magnetic charging
- Torch 2 in 1 with magnetic charge
- Light duration up to 32 hours with one battery charging
- Li-ion battery with a capacity of 3500 mAh
- Light range up to 363 m
Technical specifications
- Watertight: Depth up to 25 m for 5 hours
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
rechargeable
- Factory colour
Olive
- Illumination range (high)
363 m
- Weight
164 g
- Dim
(Ø x L) 33.5 mm x 150 mm
- Technology
Li-ion
- Battery type
18650
- Weight, information
incl. rechargeable battery
- Light duration (high)
32 h
- Luminous flux (high)
1400 lm
- Length
150 mm
- (Ø)
33.5 mm
IP68
- Features
Wrist strap
Holster
Documents & Downloads
Datasheet
Datasheet 3059145 ArmyTek Dobermann Pro Magnet USB Olive Warm LED (monochrome) Torch Wrist strap, Holster rechargeable 1400 lm 164 g
Datasheet 3059145 ArmyTek Dobermann Pro Magnet USB Olive Warm LED (monochrome) Torch Wrist strap, Holster rechargeable 1400 lm 164 g
User & Safety Instructions
User & Safety Instructions 3059145 ArmyTek Dobermann Pro Magnet USB Olive Warm LED (monochrome) Torch Wrist strap, Holster rechargeable 1400 lm 164 g
Description
Tactical torch 2 in 1 with magnetic charging
Dobermann Pro warm-white is a model with narrow illumination angle and a flowing transition between the central light cone and the lateral illumination. The compact housing and impressive features of the light beam qualify the Dobermann Pro as a 2-in-1 solution for tactical use and everyday use. The 1400 lumen light lamp is suitable for medium distances from 100 to 200 meters (maximum beam range 363 meters). The Dobermann Pro can be taken along in nature or on longer trips. Like all models in the updated tactical product line, it is an immediately ready-to-use high-technology development with battery and magnetic cable for charging via any USB power source. The standard 1-inch body diameter allows the lamp to be used with other tactical accessories: Any underflow bracket and original remote controls. A robust nylon holster, a steel clip and a hand strap for comfortable carrying along are also included.
Doberman Pro torch 2 in 1.
Tactical: The standard diameter of the 1-inch housing fits any accessory, including original magnetic remote controls and magnetic underflow brackets.
For everyday life: Compact housing, comfortable holster, steel clip and hand strap for carrying and use on a daily basis.
Our scope of supply. Strap Ergonomic, injury free holding loop made of silicone for comfortable and tactical handling.
Holster Very robust nylon holster with several carrying options: On belts of any width, on a molle bracket, on the equipment thanks to a sturdy stainless steel ring.
Clip Stainless steel clip with corrosion-resistant black titanium coating for fixing to clothing, equipment or a belt.
Wrist strap. Adjustable wrist strap from high-strength paracord with steel carbine for quick attachment to the lamp
Resists the recoil of any caliber due to improved springs and the arrangement of the pulser in a reinforced capsule with protective lubrication.
The standard diameter of the 1 inch housing fits any accessory, including original magnetic remote controls and magnetic underflow holders for fast attachment to or Removal from the weapon
News from the ArmyTek DOBERMANN PRO.
Maximum brightness. A special precisely calculated reflector for a powerful wide diode and the hardened glass with brightness-enhancing coating produce a large light cone with broad lateral illumination at a luminosity of 1400 lumen. At a distance of 100 meters the diameter of the light cone is 10 meters.
Optimized springs. The use of new springs leads to better protection of the battery and the impulse generator and thus contributes to an increase of effectiveness.
Stylish case. Matted surfaces, simple design, brand design matched to the new company design.
NEW POSSIBILITIES OF DOBERMANN PRO
Impressive light characteristics for this size: A specially precisely calculated reflector in the compact lamp head for a high-power diode that increases the beam range to 1.5 times as much as conventional diodes, and the hardened glass with brightness-enhancing coating for maximum range produce a narrow beam of light with a flowing transition between the central beam of light and the lateral illumination at a luminous intensity of 1400 lumens. At a distance of 100 meters the diameter of the light cone is 10 meters.
This text is machine translated.
Features
- Revised electronics and firmware: The lamp is lit longer and Heller
- New tactical control button: The silent electronic button prevents the discovery during the hunt or in special tasks
- Fast magnetic charging: The 18650 Li-Ion rechargeable battery 3500 mAh is charged in 3 h 40 min.
- Improved springs: Use of new springs to better protect the battery and the pulser and increase efficiency
- Increased reliability: Special arrangement and fixing of the pulse sensor in the housing of the lamp
- Stylish casing: Matt surface, simple design, brand name in the new CI
- Extended scope of delivery: Battery with high capacity of 3500 mAh and fast magnetic USB charging included. The lamp is ready to use as soon as it is received
- Compatible with magnetic remote controls: Optional magnetic remote control with short-term (only when button pressed) and permanent switch-on option. Easily attached to the lamp with a handle without removing the back cover.
Scope of delivery
- Torch
- Battery 18650 Li-Ion 3500 mAh
- Magnetic USB charging
- Silicone Combat ring
- Steel clip
- Wrist strap
- Nylon holster
- 2 replacement mounting rings
- Instructions for use in eight languages.
















