
Highlights & Details
LED torch Predator Pro v3
- 7 light modes
- 2 flash functions
- Waterproof up to a depth of 50 m
- Anti-shock resistant
Technical specifications
- 2 x CR123 lithium battery (please order separately)
- Can also be used with 1 x 18650 + 2 x 18350/ RCR123 Li-ion battery operated
- Light color warm white 4000 Kelvin
- Light intensity 47200 Candela
- Temperature range: -25 to +40 °C
- Angle of radiation: 40°
- Luminous / duration: 1302 lm/1h, 744 lm/1.7 h, 326 lm/4h, 140 lm/10.5 h, 28 lm/50 h, 1.6 lm/40 days, 0.14 lm/200 days
- Light cone on 100 m: 9 m
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
438 m
- Weight
135 g
- Dim
(Ø x L) 41 mm x 154 mm
- No. of bulbs
1
- Light duration (high)
1 h
- Light duration (low)
50 h
- Light duration (medium)
4 h
- Luminous flux (high)
1302 lm
- Luminous flux (low)
28 lm
- Luminous flux (medium)
326 lm
- Material
Aluminium
- Length
154 mm
- (Ø)
41 mm
IP68
- Waterproof
Yes
Documents & Downloads
Datasheet
Datasheet 1910499 ArmyTek Predator Pro v3, 4000k LED (monochrome) Torch battery-powered 1302 lm 135 g
User & Safety Instructions
User & Safety Instructions 1910499 ArmyTek Predator Pro v3, 4000k LED (monochrome) Torch battery-powered 1302 lm 135 g
Warranty Terms
Warranty Terms 1910499 ArmyTek Predator Pro v3, 4000k LED (monochrome) Torch battery-powered 1302 lm 135 g
Description
The predator is a high-performance torch for the toughest applications. The aluminum reflector generates with its computer calculated and smooth design an optimal light. The numerous bright allow you individual and easy on the eyes, lighting. In this way, it is in free field the max. light intensity optimally, in the house, one medium and as a night light the lowest. Innovative lens design impact and scratch-resistant and anti-reflex coating with sapphire.
The extremely robust aluminum housing with an end-cap switch is easy to operate even with gloves. In addition, the housing with a protective bezel and with an anti-roll-design. The predator can be used for outdoor use, at home and work. In addition, it can be used as a diving lamp is possible since the lamp is up to 50 m depth is waterproof.
This text is machine translated.
Features
- 7 light modes
- 2 flash functions
- End cap switch
- Waterproof up to a depth of 50 m
- Constant and consistent light intensity
- Sealed against dust
- Extremely robust casing made of HA-III hard anodised aluminum
- Anti-slip surface
- Anti-shock resistant
- From 30 m high case tested
- Fast Mode Change
- Optimal heat dissipation
- Overheating protection
- Over and deep discharge protection
- Automatic storage of the last-used mode
- LED battery indicator
- Reverse polarity protection
- Anti-roll design
- Cree xhp 35 LED installed
- Smooth reflector with uniform light cone
- Impact-resistant, extremely clear and scratch-resistant glass lens with sapphire and anti-reflective coating
- Tin-shaped stainless steel bezel
- Eyelet for hand strap
- Housing with trapetzgewinde for long life
Scope of delivery
- Predator
- Stainless steel clip
- Holster
- 2 Spare sealing rings
- Wrist strap
- Reserve rubber knob
- User manual.










