Powerful tactical torch with wide light beam and magnetic charging. Viking Pro is a tactical model of the latest generation with warm broad light for hunting in open terrain and special tasks. The lamp is ready to use immediately: Now it comes with a high-capacity battery and magnetic quick charging. The large central light beam and wide lateral illumination make the Viking Pro the best choice for short and medium distances with a maximum distance of up to 284 meters. The wide beam allows you to easily target objects from a distance of 50-70 meters. The luminous intensity reaches an impressive 2050 lumen.
No additional equipment is required to charge the power source. The built-in rechargeable battery can be charged from any source with a USB output.
Ergonomic, injury free holding loop made of silicone for comfortable and tactical handling. Holster Very robust polyamide holster with several carrying options: On belts of any width, at a molten mounting, at the equipment thanks to a sturdy stainless steel ring.
Stainless steel clip with corrosion-resistant black titanium coating for fixing to clothing, equipment or a belt. Adjustable wrist strap from high-strength paracord with steel carbine for quick attachment to the lamp
A special precisely calculated reflector for a powerful wide diode and the hardened glass with brightness-enhancing coating produce a large light cone with broad lateral illumination at a luminosity of 2200 lumen. At a distance of 100 meters the diameter of the light cone is 20 meters.
The use of new springs leads to better protection of the battery and the impulse generator and thus contributes to an increase of effectiveness.
This text is machine translated.