
Highlights & Details
ArmyTek Wizard C2 Pro olive white torch
- Luminosity up to 2500 lumen
- Light range of up to 131 meters
- Various mounting options
- Magnetic USB-cable for charging in 3 h. 40 min.
Technical specifications
- Material: Aircraft aluminum.
- Watertight: Depth up to 10 m for 5 hours
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Power supply (LOV)
rechargeable
- Factory colour
Olive
- Illumination range (high)
131 m
- Weight
115 g
- Dim
(Ø x L) 33 mm x 112 mm
- Technology
Li-ion
- Battery type
18650
- Weight, information
incl. rechargeable battery
- Luminous flux (high)
2500 lm
- Material
Aluminium
- Length
112 mm
- (Ø)
33 mm
IP68
- Features
Belt clip
Documents & Downloads
Datasheet
Datasheet 3059153 ArmyTek Wizard C2 Pro Olive White F08701CO LED (monochrome) Torch Belt clip rechargeable 2500 lm 115 g
Datasheet 3059153 ArmyTek Wizard C2 Pro Olive White F08701CO LED (monochrome) Torch Belt clip rechargeable 2500 lm 115 g
User & Safety Instructions
User & Safety Instructions 3059153 ArmyTek Wizard C2 Pro Olive White F08701CO LED (monochrome) Torch Belt clip rechargeable 2500 lm 115 g
Description
The multi-function lamp 3 in 1 offers different attachment options: At the head via a comfortable head band, at the clothes, belts or bags via stainless steel clip, at metallic surfaces over the powerful magnets in the rear lid. The model charges up to twice as fast as its predecessor! The magnetic USB cable included in the delivery enables the charging of the lamp via any USB source in 3 hours and 40 minutes.
The optimized, improved Wizard C2 Pro is a universal multi-purpose/multi-purpose lamp with strong Leuchtkraft, two operating modes and extended accessories.LED lamp:
Easy one-handed operation, robust, reliable attachment to the front.
Extremely easy to attach to the holder, remove and rotate 180° from/to the bracket.
A quick-locking ring made of robust rubber is also delivered, which permits a limitless fixing options.
Also be sure to observe our optionally available helmet holders AHM02 and AHM03 for mounting without strapping directly on the helmet! With these become a fixed unit from helmet and lamp and it result for the daily use a much more robust use at almost all industrial/protective and climbing helmets!
An LED lamp for daily, hard and commercial use:
Compact aircraft aluminum casing
Convenient adjustable, side button.
Special rounded finish, without sharp edges.
Strong magnet integrated in the rear lid.
Reliable stainless steel clip.
New functions of the C2 Pro wizard:
Innovative optical system: More light intensity, larger light range with pleasant wide illumination.
Measuring protection against overheating up to +58 °C max. Operating temperature in real time.
Stable and waterproof housing according to IP68: The lamp comes easily with a depth of 10 meters.
Enlarged side button: Softer and more comfortable actuation/response.
Revised electronics and firmware: LED lamp lights longer and Heller.
Improved contact springs: The use of new springs for better protection of the battery and the impulse generator, for increasing the efficiency and operating time.
New magnetic USB-charging: The LED-lamp charges now twice as fast (3 h 40 min).
Runtime in the highest luminosity level: 2 h 40 min (650 lm after 30 sec).
Dust and waterproof according to standard: IP68.
This text is machine translated.
Scope of delivery
- Torch
- Battery 18650 Li-Ion 3500 mAh
- Magnetic USB charging
- Frontal holder
- Steel clip
- 2 Spare O-Rings
- Instructions for use in eight languages.













