
Number
Highlights & Details
Electric Floor Heating FH 21100i
- 10 years manufacturer guarantee
- No electro-smog
Technical specifications
- Power consumption 6.96 A
- Product type
Underfloor heating
- Operation type
electronical
- Operating voltage
230 V
- Suitable for
Natural stone
Tiles
Wood
Laminate
Carpet
Cork
PVC
Wet room
- Heating area
10 m²
- Heating power (W / BTU/h)
1600 W
- Heating power
1600 W
- W/m
80 W
- Lead length
3 m
- Heating element length
20 m
- Mounting height
3 mm
- Max. current consumption
696 mA
IPX7
- Protection class
II
- Width
0.5 m
- Suitable for
Natural stone, tiles, wood, laminate, carpet, cork, PVC, wet area etc.
- Operating voltage
230 V/50 Hz
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 611250 Arnold Rak FH P 21100i Underfloor heating electronical FH P 21100i 1600 W 10 m²
User & Safety Instructions
User & Safety Instructions 611250 Arnold Rak FH P 21100i Underfloor heating electronical FH P 21100i 1600 W 10 m²
Conformity certificate
Conformity certificate 611250 Arnold Rak FH P 21100i Underfloor heating electronical FH P 21100i 1600 W 10 m²
Warranty Terms
Warranty Terms 611250 Arnold Rak FH P 21100i Underfloor heating electronical FH P 21100i 1600 W 10 m²
Description
Features
- 3 m connection cable (permanently attached).
Scope of delivery
- Heating mat
- Guarantee card
- Detailed laying instructions.








