
Arozzi Nova 24" LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms IPS LED
Highlights & Details
Arozzi Nova 24" LED
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces:
Technical specifications
- Screen technology: LED
- Contrast ratio: 1000:1
- HDMI Version 2.0
- Panel-mounting interface 75 x 75.100 x 100 mm
- Tilt angle range 5 - 15°
- Energy efficiency class (HDR): E
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
200 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Factory colour
Violet
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Audio power (max.)
6 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
542 mm
- Height
425 mm
- Depth
185 mm
- Weight
3.2 kg
- Dim
(W x H x D) 542 x 425 x 185 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
Full HD
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (ON)
26 W
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- UKCA
yes
- Number of speakers
2
- Stand included
yes
- Headphone out
yes
- Width (without stand)
542 mm
- Colour gamut
99 %
- Colour depth
8 Bit
- VESA mounting
yes
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- sRGB coverage (typical)
99 %
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Manual
yes
- DCI-P3 coverage
77 %
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
17 kWh
- Energy consumption (HDR) per 1000 hours
17 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- LED backlight
yes
- Package weight
4.5 kg
- Built-in camera
no
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843279 Arozzi Nova 24" LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms IPS LED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















