
Arozzi Nova 27" LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms IPS LED
Highlights & Details
Arozzi Nova 27" LED
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD-type Quad HD
- Screen technology: LED
- Contrast ratio: 1000:1
- HDMI Version 2.0
- Panel-mounting interface 75 x 75.100 x 100 mm
- Tilt angle range 5 - 15°
- Energy efficiency class (HDR): F
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
1 ms
- Brightness
350 cd/m²
- Factory colour
Black
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- Audio power (max.)
6 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
614 mm
- Height
460 mm
- Depth
200 mm
- Weight
4.2 kg
- Dim
(W x H x D) 614 x 460 x 200 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
QHD
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.5 W
- Power consumption (ON)
45 W
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- UKCA
yes
- Number of speakers
2
- Headphone out
yes
- Width (without stand)
614 mm
- Colour gamut
100 %
- Colour depth
8 Bit
- VESA mounting
yes
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- sRGB coverage (typical)
100 %
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DCI-P3 coverage
90 %
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
26 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- LED backlight
yes
- Package weight
5.4 kg
- Built-in camera
no
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3843281 Arozzi Nova 27" LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms IPS LED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















