1/10
LED
2560 x 1440 p
69 cm
27 inch
27 inch
16:9
IPS LED
No
180 Hz
1 ms
350 cd/m²
Pink
2 x
2 x
6 W
178°
178°
Yes
614 mm
460 mm
200 mm
4.2 kg
(W x H x D) 614 x 460 x 200 mm
24 inch - 29 inch
16:9
Gaming
QHD
F (A - G)
68.6 cm (27 inch)
QHD (2560 x 1440 Pixel)
68.6 cm
0.5 W
45 W
IPS
2560 x 1440 Pixel
yes
2
yes
614 mm
100 %
8 Bit
yes
no
1
yes
100 %
yes
yes
90 %
yes
26 kWh
26 kWh
1 ms
yes
yes
5.4 kg
no
yes
User & Safety Instructions 3843283 Arozzi Nova 27" LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms IPS LED
The necessary accessories are required to use the article as described.