1/10
LED
2560 x 1440 p
80 cm
31.5 inch
31 inch
16:9
IPS LED
No
180 Hz
1 ms
300 cd/m²
Green
1 x
2 x
6 W
178°
178°
Yes
715 mm
520 mm
200 mm
5.6 kg
(W x H x D) 715 x 520 x 200 mm
30 inch - 32 inch
16:9
Gaming
QHD
G (A - G)
80 cm (31.5 inch)
QHD (2560 x 1440 Pixel)
80 cm
0.5 W
48 W
IPS
2560 x 1440 Pixel
yes
2
yes
715 mm
100 %
yes
no
1
yes
100 %
yes
yes
73 %
yes
yes
33 kWh
34 kWh
1 ms
yes
yes
7.3 kg
no
yes
User & Safety Instructions 3843287 Arozzi Nova 32" LED EEC G (A - G) 80 cm (31.5 inch) 2560 x 1440 p 16:9 1 ms IPS LED
The necessary accessories are required to use the article as described.