
Highlights & Details
Arrow blind rivets Ø 5 x 10mm aluminum, 50 pieces
- Aluminium blind rivet with Ø 5 mm for fixing non-ferrous metal, plastic,
- Lightweight construction, leather and fabrics
- Suitable for blind riveter
Technical specifications
- Product type
Blind rivet
- (Ø)
5 mm
- Length
10 mm
- Content
50 pc(s)
- Material (spike)
Aluminium
- Material (sleeve)
Aluminium
- Dim
(Ø x L) 5 mm x 10 mm
- Material
Aluminium
- Tubular rivet diameter
5 mm
- Tubular rivet length
10 mm
- Hole diameter
5 mm
- Shaft length
10 mm
- Shank Ø
5 mm
Documents & Downloads
Datasheet
Datasheet 3744102 Arrow Tool Group 725121 Blind rivet (Ø x L) 5 mm x 10 mm Aluminium Aluminium Aluminium RA 5 X 10 ALU 50ST 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3744102 Arrow Tool Group 725121 Blind rivet (Ø x L) 5 mm x 10 mm Aluminium Aluminium Aluminium RA 5 X 10 ALU 50ST 50 pc(s)
Description
ARROW aluminum blind rivets – Reliable V+F80:H80 binding on one side access
The ARROW aluminum blind rivets is the perfect solution for permanent attachment in repairs, installation work or DIY projects. Whether sheet metal, gutters, storm doors or car repairs – these rivets ensure clean, stable and one-sided connections. Ideal for professionals and ambitious do-it-yourself enthusiasts.
This text is machine translated.
The ARROW aluminum blind rivets is the perfect solution for permanent attachment in repairs, installation work or DIY projects. Whether sheet metal, gutters, storm doors or car repairs – these rivets ensure clean, stable and one-sided connections. Ideal for professionals and ambitious do-it-yourself enthusiasts.
This text is machine translated.
Scope of delivery
- Aluminium blind rivets, pack of 50
















