Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsFastening, Fixings & FittingsRivets & BoltsRivets

Arrow Tool Group 819585 Blind rivet Aluminium Aluminium RA 3/RA 4/RA 5 ALU 120ST 120 pc(s)

EAN:
Part number:
Item no:
Package of Arrow all-purpose blind rivets, labeled 'How it all comes together,' with assorted sizes, quantities, and a barcode on the front.
Package of Arrow all-purpose blind rivets, labeled 'How it all comes together,' with assorted sizes, quantities, and a barcode on the front.
A pile of silver metal rivets or fasteners with rounded heads, crossed and overlapping on a white background.
Package label for ALU fasteners: x120 set with A3, A4, and A5 rivet sizes in 6 mm, 8 mm, and 10 mm, showing drill diameters and grip ranges.
Promotional graphic for 'Blindniete' rivets, showing one aluminum blind rivet and labels for flat head, rust- and corrosion-free use, and three variants A3, A4, A5.
German product compatibility chart showing A3, A4 and A5 fit, with blind rivet tools RT187, RT188, RT190 and drill adapter RA1.
Table titled 'Die optimale Blindnietlänge' showing rivet length by material thickness and rivet diameter for A3, A4, and A5; larger thicknesses require longer rivets.
Arrow company graphic with the slogan 'HOW IT ALL COMES TOGETHER' and the message '90+ YEARS OF KNOW-HOW' in bold red text on a red-and-white geometric background.
1/7
Product type
Blind rivet
Length
6 mm
8 mm
10 mm
Material (sleeve)
Aluminium
Material
Aluminium
Content
120 pc(s)
Datasheet (PDF)
Arrow Tool Group
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description
  • Scope of delivery

Highlights & Details

Arrow blind rivets set, 120 pieces aluminum rivets, Ø 3-5 mm

  • Aluminium blind rivet set with 120 blind rivets for mounting non-ferrous metal,
  • Plastic, lightweight material, leather and fabrics
  • Suitable for blind riveter
  • Set contents:
  • 25 x R A3 x 6 mm
  • 25 x R A3 x 8 mm
  • 25 x R A3 x 10 mm
  • 15x R A4 x 6 mm
  • 15x R A4 x 8 mm
  • 15x R A5 x 8 mm

Technical specifications

Product type

Blind rivet

Length

6 mm

8 mm

10 mm

Content

120 pc(s)

Material (sleeve)

Aluminium

Material

Aluminium

Variants(All information is without VAT, plus shipping costs)

Length
(Ø)
Content
Diameter
Material (spike)
 
Arrow Tool Group 001102 Blind rivet (Ø x L) 5 mm x 12 mm Aluminium Aluminium Aluminium RA 5 X 12 ALU 100ST 100 pc(s)
Arrow Tool Group 001102 Blind rivet (Ø x L) 5 mm x 12 mm Aluminium Aluminium Aluminium RA 5 X 12 ALU 100ST 100 pc(s)

3744106

Unavailable
Conrad Electronic
12 mm
5 mm
100 pc(s)
5 mm
Aluminium
Minimum order quantity: 1
Multiple: 1
Arrow Tool Group 001119 Blind rivet (Ø x L) 5 mm x 10 mm Aluminium Aluminium RA 5 X 10 ALU 100ST 100 pc(s)
Arrow Tool Group 001119 Blind rivet (Ø x L) 5 mm x 10 mm Aluminium Aluminium RA 5 X 10 ALU 100ST 100 pc(s)

3744105

Unavailable
Conrad Electronic
10 mm
5 mm
100 pc(s)
5 mm
Minimum order quantity: 1
Multiple: 1
Arrow Tool Group 001133 Blind rivet (Ø x L) 5 mm x 8 mm Aluminium Aluminium RA 5 X 8 ALU 100ST 100 pc(s)
Arrow Tool Group 001133 Blind rivet (Ø x L) 5 mm x 8 mm Aluminium Aluminium RA 5 X 8 ALU 100ST 100 pc(s)

3744104

Unavailable
Conrad Electronic
8 mm
5 mm
100 pc(s)
5 mm
Minimum order quantity: 1
Multiple: 1
Arrow Tool Group 301004 Blind rivet (Ø x L) 3 mm x 10 mm Aluminium Aluminium RA 3 X 10 ALU 50ST 50 pc(s)
Arrow Tool Group 301004 Blind rivet (Ø x L) 3 mm x 10 mm Aluminium Aluminium RA 3 X 10 ALU 50ST 50 pc(s)

3744089

Unavailable
Conrad Electronic
10 mm
3 mm
50 pc(s)
3 mm
Minimum order quantity: 1
Multiple: 1
Arrow Tool Group 308003 Blind rivet (Ø x L) 3 mm x 8 mm Aluminium Aluminium Aluminium RA 3 X 8 ALU 50ST 50 pc(s)
Arrow Tool Group 308003 Blind rivet (Ø x L) 3 mm x 8 mm Aluminium Aluminium Aluminium RA 3 X 8 ALU 50ST 50 pc(s)

3744088

Unavailable
Conrad Electronic
8 mm
3 mm
50 pc(s)
3 mm
Aluminium
Minimum order quantity: 1
Multiple: 1
Arrow Tool Group 723066 Blind rivet (Ø x L) 3 mm x 6 mm Aluminium Aluminium RA 3 X 6 ALU 50ST 50 pc(s)
Arrow Tool Group 723066 Blind rivet (Ø x L) 3 mm x 6 mm Aluminium Aluminium RA 3 X 6 ALU 50ST 50 pc(s)

3744087

Unavailable
Conrad Electronic
6 mm
3 mm
50 pc(s)
3 mm
Minimum order quantity: 1
Multiple: 1
Arrow Tool Group 723073 Blind rivet (Ø x L) 3 mm x 6 mm Aluminium Aluminium Aluminium RA 3 X 6 ALU 100ST 100 pc(s)
Arrow Tool Group 723073 Blind rivet (Ø x L) 3 mm x 6 mm Aluminium Aluminium Aluminium RA 3 X 6 ALU 100ST 100 pc(s)

3744090

Unavailable
Conrad Electronic
6 mm
3 mm
100 pc(s)
3 mm
Aluminium
Minimum order quantity: 1
Multiple: 1
Arrow Tool Group 723080 Blind rivet (Ø x L) 3 mm x 8 mm Aluminium Aluminium Aluminium RA 3 X 8 ALU 100ST 100 pc(s)
Arrow Tool Group 723080 Blind rivet (Ø x L) 3 mm x 8 mm Aluminium Aluminium Aluminium RA 3 X 8 ALU 100ST 100 pc(s)

3744091

Unavailable
Conrad Electronic
8 mm
3 mm
100 pc(s)
3 mm
Aluminium
Minimum order quantity: 1
Multiple: 1
Arrow Tool Group 723097 Blind rivet (Ø x L) 3 mm x 10 mm Aluminium Aluminium Aluminium RA 3 X 10 ALU 100ST 100 pc(s)
Arrow Tool Group 723097 Blind rivet (Ø x L) 3 mm x 10 mm Aluminium Aluminium Aluminium RA 3 X 10 ALU 100ST 100 pc(s)

3744092

Unavailable
Conrad Electronic
10 mm
3 mm
100 pc(s)
3 mm
Aluminium
Minimum order quantity: 1
Multiple: 1
Arrow Tool Group 724063 Blind rivet (Ø x L) 4 mm x 6 mm Aluminium Aluminium Aluminium RA 4 X 6 ALU 50ST 50 pc(s)
Arrow Tool Group 724063 Blind rivet (Ø x L) 4 mm x 6 mm Aluminium Aluminium Aluminium RA 4 X 6 ALU 50ST 50 pc(s)

3744093

Unavailable
Conrad Electronic
6 mm
4 mm
50 pc(s)
4 mm
Aluminium
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

Datasheet

Datasheet 3744107 Arrow Tool Group 819585 Blind rivet Aluminium Aluminium RA 3/RA 4/RA 5 ALU 120ST 120 pc(s)

User & Safety Instructions

User & Safety Instructions 3744107 Arrow Tool Group 819585 Blind rivet Aluminium Aluminium RA 3/RA 4/RA 5 ALU 120ST 120 pc(s)

Description

ARROW aluminum blind rivets – Reliable V+F80:H80 binding on one side access
The ARROW aluminum blind rivets is the perfect solution for permanent attachment in repairs, installation work or DIY projects. Whether sheet metal, gutters, storm doors or car repairs – these rivets ensure clean, stable and one-sided connections. Ideal for professionals and ambitious do-it-yourself enthusiasts.

This text is machine translated.

Scope of delivery

  • 25 x Ø3 x 6 mm
  • 25 x Ø3 x 8 mm
  • 25 x Ø3 x 10 mm
  • 15x Ø4 x 6 mm
  • 15x Ø4 x 8 mm
  • 15x Ø5 x 8 mm

Description

ARROW aluminum blind rivets – Reliable V+F80:H80 binding on one side access
The ARROW aluminum blind rivets is the perfect solution for permanent attachment in repairs, installation work or DIY projects. Whether sheet metal, gutters, storm doors or car repairs – these rivets ensure clean, stable and one-sided connections. Ideal for professionals and ambitious do-it-yourself enthusiasts.

This text is machine translated.

Scope of delivery

  • 25 x Ø3 x 6 mm
  • 25 x Ø3 x 8 mm
  • 25 x Ø3 x 10 mm
  • 15x Ø4 x 6 mm
  • 15x Ø4 x 8 mm
  • 15x Ø5 x 8 mm

What kind of Rivets are you looking for?

  • Blind rivet nut
  • Blind rivets
  • Dome head rivets
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list