There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
User & Safety Instructions 1955011 ArrowMax AM-199403 Tool kit
Description
AT the Toolset for Offroad (25Pcs) with Tools Bag ArrowMax has launched a complete range of high quality and long lasting tools that you can store in a tool bag. The tool bag contains the main tools that you use in almost every racing class. Includes: Hexagon socket, ball head, flat head, Philips, reamer and exhaust spring tool. You can use up to 28 tools per bag to populate them depending on the class you are running.
This text is machine translated.
Scope of delivery
Allen wrench 1.5 x 120mm
Allen wrench 2.0 x 120mm
Allen wrench 2.5 x 120mm
Allen wrench 3.0 x 120mm
Ball driver hex wrench 2.0 x 120mm
Ball driver hex wrench 2.5 x 120mm
Ball driver hex wrench 3.0 x 120mm
Flat head screwdriver 3.0 x 150mm
Flat head screwdriver 4.0 x 150mm
Phillips screwdriver 2.0 x 45mm
Phillips screwdriver 3.5 x 120mm
Phillips screwdriver 5.8 x 120mm
Groove driver 5.0 x 100mm
Groove driver 5.5 x 100mm
Exhaut spring/caster clip remover
Wrench-glowplug / clubchnut - 10mm long
Reamer with end cap for lexan body
Turnbuckle wrench 3mm V2
Turnbuckle wrench 4mm V2
Turnbuckle wrench 5mm V2
Flywheel remover (small)
Flywheel wrench tool wheel nut for 1:8 off-road buggy
Arm reamer 3.0 x 120mm
Arm reamer 4.0 x 120mm
Multi shock clamp v2 ( purple )
Tool bag V2.
Description
AT the Toolset for Offroad (25Pcs) with Tools Bag ArrowMax has launched a complete range of high quality and long lasting tools that you can store in a tool bag. The tool bag contains the main tools that you use in almost every racing class. Includes: Hexagon socket, ball head, flat head, Philips, reamer and exhaust spring tool. You can use up to 28 tools per bag to populate them depending on the class you are running.
This text is machine translated.
Scope of delivery
Allen wrench 1.5 x 120mm
Allen wrench 2.0 x 120mm
Allen wrench 2.5 x 120mm
Allen wrench 3.0 x 120mm
Ball driver hex wrench 2.0 x 120mm
Ball driver hex wrench 2.5 x 120mm
Ball driver hex wrench 3.0 x 120mm
Flat head screwdriver 3.0 x 150mm
Flat head screwdriver 4.0 x 150mm
Phillips screwdriver 2.0 x 45mm
Phillips screwdriver 3.5 x 120mm
Phillips screwdriver 5.8 x 120mm
Groove driver 5.0 x 100mm
Groove driver 5.5 x 100mm
Exhaut spring/caster clip remover
Wrench-glowplug / clubchnut - 10mm long
Reamer with end cap for lexan body
Turnbuckle wrench 3mm V2
Turnbuckle wrench 4mm V2
Turnbuckle wrench 5mm V2
Flywheel remover (small)
Flywheel wrench tool wheel nut for 1:8 off-road buggy