The Aruba CX 6100 Switch Series is an entry-level, modern set of access switches Ideal that are suitable for enterprise branch offices, midsize businesses, and SMB networks. Designed for reliable, easy and secure access, the Aruba CX 6100 switches provide a convenient solution for wired access for enterprise networks that support IoT, mobile, and cloud applications. Prepare your network for the unpredictable needs of tomorrow with a powerful Aruba ASIC architecture and a programmable AOS-CX operating system used throughout the Aruba CX portfolio for a more consistent and efficient user experience. This Layer 2 switch series provides convenient, integrated high-speed uplinks up to 370 W IEEE 802.3at class 4 PoE for supporting IoT devices such as surveillance cameras and wireless APs. A compact and fanless model with 12 connections is Ideal for use in quiet work areas. With robust service quality, static routing support, and IPv6 support, the Aruba CX 6100 also simplifies operations without licensing switch software. Main featuresEntry level Aruba CX Access Layer SwitchesThe Aruba CX 6100 Switch Series provides Gigabit connectivity with high-speed uplinks and optional PoE to provide reliable and convenient entry-level wired connectivity to enterprise branch offices and SMB networks.Using the Aruba AOS-CX operating system on Aruba CX switching platforms and deployment domains provides a simpler and more consistent user experience.Enterprise-class fully managed switches provide Layer 2 capabilities with static routing support, ACLs, robust service quality, traffic prioritization, sFlow and IPv6 support.Provides the right size with a choice of 12, 24, and 48-port 1U models with convenient integrated 1/10 GbE uplinks and up to 370 W Class 4 PoE.Simplified ownership because no licensing or subscription is required for a switch software.Power and performanceThe Aruba CX 6100 Switch Series was developed with Aruba ASICs that provide very low latency, increased packet buffering and adaptable power consumption.Deliver wireless access points and IoT devices with Aruba CX 6100 switch models that support up to 370 W class 4 IEEE 802.3at PoE for up to 30 watts per port over Ethernet.Four integrated 1/10 GbE uplinks eliminate bottlenecks at the access level on which users and devices are connected.Simplified configuration and managementThe Aruba CX 6100 Switch Series offers flexibility in managing and simplifying configurations with Aruba NetEdit, a user-friendly Web GUI, or industry standard CLI.Aruba NetEdit provides automation that enables rapid network-wide changes and verifies compliance after network updates.Software-defined, prepared with REST APIs for fine-tuned programmability of network tasks.Reduce manual IT operations tasks during initial deployment or ongoing configuration changes to enable adding, moving, and modifying with colorless ports using local user roles and local MAC authentication (LMA).
This text is machine translated.