The Aruba Instant On 1930 switch series is designed for small and growing businesses that require higher performance to support applications with Hohem bandwidth requirements. The Aruba Instant On 1930 Switch series integrates seamlessly with existing indoor and outdoor instant-on access points and can be remotely managed via the mobile instant-on application. These Layer 2+ Ethernet cloud managed switches consist of 8, 24, and 4 48 port PoE models (d. h. PoE+) and non-PoE Gigabit Ethernet models, with 1G SFP slots on 8-port models and 1G/10G SFP+ slots on 24G/48G fiber connectivity models.Main featuresSimplify network deployment and management for small businessesThe Aruba Instant On 1930 switch series provides easy-to-use plug-and-play deployment.The series offers greater flexibility for small businesses through many choices. It consists of seven rack mountable models with 8G, 24G and 48G connectors with and without class 4 PoE (d. h. PoE+).The 24 and 48 port models have four SFP/SFP+ transceiver slots that support Gigabit or 10 Gigabit speeds for fiber connectivity.The Aruba Instant On 1930 switch series can be deployed in two management modes: Instant On Cloud Management (access via mobile application and/or web portal) and the local Web GUI.Protect your business with built-in security featuresThe Aruba Instant On 1930 switch series supports energy efficient Ethernet for lower power consumption and an extended feature set for more reliable operation.Advanced security features such as B. IEEE 802.1x and VLANs protect your network from unwanted or unauthorized access.Automatic denial of service (DOS) monitors and protects the network from malicious attacks.Management security limits access to critical configuration commands, provides multiple authorization levels with password protection.Deliver high performanceThe Aruba Instant On 1930 switch series provides advanced features including customizable features such as VLANs, link aggregation, spanning tree protocols, and IEEE 802.1X access control.8, 24, and 48 port configurations with a choice of non-PoE models and Class 4 models offer flexibility for deployment that is appropriate for all small business environments. PoE Class 4 options provide power to devices such as IP phones, surveillance cameras, and access points at no additional cost for additional cabling.The 24 and 48-port models feature 1G/10G SFP+ connectors for reliable fiber connectivity and for other connections over long distances.
This text is machine translated.