Aruba Instant On 1960 switches are modern and cost-effective Stackable Smart managed Gigabit switches with fixed configuration and easy deployment for small and growing businesses. These switches scale in line with business growth and simplify the addition of people, devices, and applications. Aruba Instant On 1960 switches easily handle today's bandwidth-intensive applications such as voice and video conferencing, and provide consistent connectivity for a better user experience and higher application performance. These switches offer flexible management options: Local web GUI or mobile instant on APP and cloud-based web portal.Main featuresPowerful Gigabit with 10GbE networking technology for today's small businesses- Each model of the Aruba Instant On 1960 switch series provides four 10GbE connections for connecting to servers, network storage devices, or other switches.- Two 10GBASE-T connections provide 10 GbE performance over Category 6a copper cable for simple, low-cost, high-bandwidth connections over a maximum distance of 100 meters.- PoE models provide up to 30 watts of PoE power output for Class 4 PoE devices, such as Access points, surveillance cameras and VoIP telephones. For Class 6 PoE devices, such as pan/tilt/zoom cameras and video-enabled IP phones, up to 60 W PoE is available.Simplify network deployment and management for small businesses- The Aruba Instant On 1960 Switch series offers greater flexibility for small businesses with many choices. It includes five models, including two (2) 24-port models and two (2) 48-port configurations, non-PoE configurations, and a 10-port 12-port Gigabit aggregation switch.- The 24 and 48-port PoE models have a power budget of 370 or 600 W to support the latest PoE-enabled IoT devices.- The Aruba Instant On 1960 switch series can be deployed in two management modes: Instant On Cloud Management (access via mobile application and/or web portal) and the local Web GUI.- Each switch is equipped with a pull-out trailer (a so-called luggage tag) on the front.- The trailer includes a QR code with switch ID information (SKU number, SKU name, serial number, and MAC address) for easy onboarding of the switch via Mobile Instant On APP.Ease of use thanks to stacking in the cloud- The mobile Aruba Instant On APP and cloud-based web portal make stacking easy in the cloud - simply follow the recommendations to stack up to four (4) Aruba Instant On 1960 switches and manage them as a single unit.- The mobile Aruba Instant On APP automatically recognizes members and facilitates the setup and remote management of multiple stack members.- With automated configurations and streamlined workflows, users can manage all members of the stack from a central dashboard without having to reboot devices.Reliable security to protect your network- The Aruba Instant On 1960 Switch series allows you to use VLANs and access control lists to limit which users can see which data.- Use 802.1X with a RADIUS server to ensure that only known and authorized users can access your network.- Automatic denial of service (DOS) monitors and protects the network from malicious attacks.
This text is machine translated.