Aruba Instant On 1960 switches are modern and cost-effective Stackable Smart managed Gigabit switches with fixed configuration and easy deployment for small and growing businesses. These switches scale in line with business growth and simplify the addition of people, devices, and applications. Aruba Instant On 1960 switches easily handle today's bandwidth-intensive applications such as voice and video conferencing, and provide consistent connectivity for a better user experience and higher application performance. These switches offer flexible management options: Local web GUI or mobile instant on APP and cloud-based web portal.Main featuresPowerful Gigabit with 10GbE networking technology for today's small businessesEach model of the Aruba Instant On 1960 switch series provides four 10GbE connections for connecting to servers, network storage devices, or other switches.Two 10GBASE-T connections provide 10 GbE performance over Category 6a copper cables for simple, low-cost, high-bandwidth connections over a maximum distance of 100 meters.With PoE-models a PoE-power output of up to 30 W is available for PoE-devices of the class 4, e. B. Access points, surveillance cameras and VoIP telephones. For Class 6 PoE devices, such as pan/tilt/zoom cameras and video-enabled IP phones, up to 60 W PoE is available.Simplify network deployment and management for small businessesThe Aruba Instant On 1960 Switch series offers a higher level of flexibility for small businesses with many choices. It includes five models, including two (2) 24-port models and two (2) 48-port configurations, non-PoE configurations, and a 10-port 12-port Gigabit aggregation switch.The 24 and 48-port PoE models have a power budget of 370 or 600 W to support the latest PoE-enabled IoT devices.The Aruba Instant On 1960 switch series can be deployed in two management modes: Instant On Cloud Management (access via mobile application and/or web portal) and the local Web GUI.Each switch is on the front side with a retractable trailer (a so-called Luggage label).The trailer includes a QR code with switch ID information (SKU number, SKU name, serial number, and MAC address) for easy on-boarding of the switch via the Mobile Instant On APP.Ease of use thanks to stacking in the cloudThe mobile Aruba Instant On APP and cloud-based web portal make stacking easy in the cloud - simply follow the recommendations to stack up to four (4) Aruba Instant On 1960 switches and manage them as a single unit.The mobile Aruba Instant On APP automatically recognizes members and makes it easy to set up and manage multiple stack members remotely.Automated configurations and streamlined workflows enable users to manage all members of the stack from a central dashboard without having to reboot devices.Reliable security to protect your networkThe Aruba Instant On 1960 Switch series lets you use VLANs and access control lists to restrict which users can see what data.Use 802.1X with a RADIUS server to ensure that only known and authorized users can access your network.Automatic denial of service (DOS) monitors and protects the network from malicious attacks.
This text is machine translated.