The Aruba CX 6000 Switch Series is an entry-level, modern set of switches designed Ideal for branch offices and small businesses. Designed for reliable, simple and secure access, the Aruba CX 6000 series provides a convenient and cost-effective wired access solution for networks that support IoT, mobile and cloud applications. The Aruba CX 6000 series is based on the Aruba ASIC architecture. The programmable OS-CX operating system is used throughout the Aruba CX portfolio and provides a more consistent and efficient user experience. This fully managed series features convenient integrated uplinks with up to 370 W Class 4 PoE to support IoT devices such as security cameras and wireless APs. A compact and fanless model is Ideal for use in quiet, small work areas. The Aruba CX 6000 Series is easy to deploy and use with flexible management options – you'll always find the ideal configuration for your business and network environment.Main featuresEntry level Aruba CX Access Layer Switches- The Aruba CX 6000 Switch Series provides Gigabit Ethernet connectivity with optional PoE to provide reliable and convenient entry-level wired access connectivity for enterprise branch offices and SMB networks.- Using the Aruba AOS-CX operating system on all Aruba CX switching platforms and deployment domains—from access through the core to the data center—provides a simpler and more consistent user experience.- Enterprise-class fully managed switches provide Layer 2 capabilities with static routing support, ACLs, robust service quality, traffic prioritization, sFlow and IPv6 support.- Provide the right size with a choice of 12, 24, and 48-port 1U models with convenient integrated 1GbE uplinks and up to 370 Watts of class 4 PoE.- Simplified ownership because no licensing or subscription is required for a switch software.Power and performance- The Aruba CX 6000 Switch Series is designed with Aruba ASICs that offer very low latency, increased packet buffering and adaptable power consumption.- Deploy wireless access points and IoT devices with Aruba CX 6000 switch models that support up to 370 W Class 4 IEEE 802.3at PoE for up to 30 watts per Ethernet port.- Up to four integrated 1GbE wire-speed uplinks eliminate bottlenecks at the access level where users and devices meet.Simplified configuration and management- The Aruba CX 6000 Switch Series offers flexibility in managing and simplifying configurations with Aruba NetEdit, a user-friendly Web GUI or industry standard CLI.- Aruba NetEdit provides automation that enables rapid network-wide changes and verifies compliance after network updates.- Software-defined, prepared with REST APIs for fine-tuned programmability of network tasks.- Reduce manual IT operations tasks during initial deployment or ongoing configuration changes to allow adding, moving, and modifying with colorless ports using local user roles and local MAC authentication (LMA).
This text is machine translated.