The Aruba Instant On 1430 Switch series is an unmanaged plug-and-play switch series for small businesses that need a simple, reliable and cost-effective network connection. These easy to use switches offer Layer 2 Gigabit Ethernet switching features at an affordable price to connect and share common resources such as printers and access points without complicated network configuration. With plug and play operation, fully automated functions, no continuous maintenance, and Power over Ethernet (PoE) models, these switches offer simple, reliable connectivity for the smallest SMBs and home offices.Main featuresUnmanaged Ethernet connectivity for small businessesThe Aruba Instant On 1430 Switch Series is an unmanaged Layer 2 Gigabit Ethernet switch series that is ready for use in seven models in PoE configurations and non-POE configurations: One (1) 5-port, two (2) 8-port, two (2) 16-port, one (1) 24-port, and one (1) 26-port model with 2 SFP Uplinks.The PoE models provide up to 30 W PoE performance per port for Class 4 PoE devices such as access points, surveillance cameras and VoIP telephones. The 8 and 16-port PoE models offer a power budget of 64 W, 124 W to support the latest IoT devices.Two dedicated 26-port 1G SFP fiber connectors on the model can be used for uplinks and to support long-range connections with fiber optic transceivers, providing a total of 28 Ethernet ports.Plug and play operationThe models in the Aruba Instant On 1430 switch series are easy to use and require no configuration or ongoing management.The unmanaged PoE models provide fully automatic support for operating compatible IP phones, video surveillance cameras, or wireless access pointsNo configuration other than installing optional 1 GbE SFP transceivers on the 26-port model to extend connectivity with Gigabit fiber.Flexibility in installation by supporting table, undertable, wall, and rack mounting options (varies by model).The simplified wiring fits automatically to a directly connected or crossover cable on all 10/100/1000 ports.Energy efficiency and traffic optimizationThe Aruba Instant On 1430 switch series supports Energy Efficient Ethernet (EEE) and meets the 802.3az standard to save energy in times of low data activity.All models support silent operation without fans in office environments or acoustically sensitive environments and require less power for operation.Quality of Service provides the priority for time-critical packages (e.g. B. VoIP and video), based on DSCP or IEEE 802.1p classifications, takes precedence over other traffic.The support for Jumbo Frames supports frame sizes up to 9,216 bytes, in order to increase the performance when transferring large amounts of data.Flow Control provides a mechanism for flow limitation over the network to prevent packet loss on an overflowing node.
This text is machine translated.