
Arzopa E1 Dual Screen Portable monitor EEC E (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 25 ms HDMI™, USB C® (DP Alt
Number
Highlights & Details
Arzopa E1 Dual Screen Portable monitor
- Screen size 39.6 cm (15.6 inch) Full HD, 1920 x 1080 p;Response time: 25 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, USB C® (DP Alt Mode);Blue light reduction, Full HD, Built-in speakers
Technical specifications
- Product type
Portable monitor
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (inches)
15.6 inch
- Screen size diagonal (inches)
15 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
25 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1200 : 1
- Static contrast ratio
800 : 1
- Colour temperature
6500 K
- Factory colour
Black
- Interfaces
HDMI™
USB C® (DP Alt Mode)
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
2 x
- Features
Blue light reduction
Full HD
Built-in speakers
- Audio power (max.)
2 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Width
355.5 mm
- Height
435 mm
- Depth
9.3 mm
- Dim
(W x H x D) 355.5 x 435 x 9.3 mm
- OSB languages
German
English
- Display size
- 23 inch
- Display type
16:9
- Range of uses
Media
Design
Office
Home
- Display resolution mode
Full HD
E (A - G)
- Display
39.6 cm (15.6 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
- Power consumption (ON)
6 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3527731 Arzopa E1 Dual Screen Portable monitor EEC E (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 25 ms HDMI™, USB C® (DP Alt
Description
FHD-IPS screen
The screen is equipped with a large, brilliant 39.6cm/15.6-inch IPS display with 100% SRGB-color mode and a maximum brightness of 250nit and 16:9. Thanks to its 1920x1080 resolution of 60 Hz it provides a detailed and contrast rich playback of pictures, videos and documents. Equipped with Low Blue Light technology that is easy on the eyes.
Plug-and-Play
APP and drivers are not required. If the source device has a full-featured USB-C® port, you only need a USB-C® cable to power and transmit the video signal at the same time. At other devices it can also be operated alternatively with USB-A and HDMI.
Wide compatibility
Thanks to two USB-C® ports, you can easily connect the screen to most PCs, Macs and many consoles (Xbox, Nintendo switch, PS4, PS5). The additionally integrated Mini-HDMI connection enables additional compatibility with many other devices.
This text is machine translated.
Features
- 4-in-1 monitor display modes: Extended mode, mirror mode, join mode, flip mode (gravity measurement)
- Two 15.6-inch LCD panels
- 250 cd/m² brightness
- 1200:1 contrast ratio
- 100% sRGB color space
- 89 degree ultra-wide viewing angle
- 60 Hz picture repetition frequency.
- 1920 x 1080 full HD resolution
- 16.7 million colors (8 bit)
- Integrated dual 1 W speakers
- HDR support
- 16 W power consumption in operation
- 1 W power consumption in the standby
- Multi-lingual OSD (13 languages)
- Compatible with PS4, XBOX, Nintendo, PC, tablet, Laptop, TV-Box and digital cameras
- Power and return buttons
- Sets volume and brightness
- Mini-HDMI connection
- USB-C port with Power delivery and DisplayPort support
- Secondary USB-C connector
- 30 W power supply included
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor





























