
Arzopa Portable monitor EEC E (A - G) 40.9 cm (16.1 inch) 2560 x 1440 p 16:9 25 ms HDMI™, USB C®, USB A (Host) IPS LCD
Number
Highlights & Details
Arzopa Portable monitor
- Screen size 40.9 cm (16.1 inch) QHD, 2560 x 1440 p;Response time: 25 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, USB C®, USB A (Host);Blue light reduction, Full HD, Built-in speakers, Portrait view
Technical specifications
- Product type
Portable monitor
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
40.9 cm
- Screen size diagonal (inches)
16.1 inch
- Screen size diagonal (inches)
16 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
25 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
184
- Factory colour
Black
- Interfaces
HDMI™
USB C®
USB A (Host)
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- No. of USB 3.0 ports
2 x
- Features
Blue light reduction
Full HD
Built-in speakers
Portrait view
- Audio power (max.)
2 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
366 mm
- Height
228 mm
- Depth
9.3 mm
- Weight
780 g
- Dim
(W x H x D) 366 x 228 x 9.3 mm
- OSB languages
German
English
- Display size
- 23 inch
- Display type
16:9
- Range of uses
Gaming
Office
Media
- Display resolution mode
QHD
E (A - G)
- Display
40.9 cm (16.1 inch)
- Screen resolution
WQHD (2560 x 1440 Pixel)
- Display (cm)
40.9 cm
- Power consumption (ON)
12.9 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3540256 Arzopa Portable monitor EEC E (A - G) 40.9 cm (16.1 inch) 2560 x 1440 p 16:9 25 ms HDMI™, USB C®, USB A (Host) IPS LCD
Description
Second monitor
The portable ARZOPA monitor can function very well as your second monitor and improve your work efficiency. Many tasks can be handled more efficiently with the additional available screen area compared to constant switching between open application windows.
FHD-IPS screen
The screen is equipped with a large, brilliant 16.1-inch IPS display with 100% SRGB-color mode and a maximum brightness of 400 cd/㎡. Thanks to its 2560 x 1440 resolution with 180 Hz it provides a detailed and high-contrast playback of images, videos and documents. Equipped with Low Blue Light technology that is easy on the eyes.
Plug-and-Play
APP and drivers are not required. If the source device has a full-featured USB-C® port, you only need a USB-C® cable to power and transmit the video signal at the same time. At other devices it can also be operated alternatively with USB-A and HDMI.
Wide compatibility
Thanks to two USB-C® ports, you can easily connect the screen to most PCs, Macs and many consoles (Xbox, Switch, PS4, PS5). The additionally integrated Mini-HDMI connection enables additional compatibility with many other devices.
Robust inside, safe
Take your portable monitor with you, knowing that it is in a protective case designed for the safety of your device. The cover protects against smaller impacts and scratches and offers the care and protection to your Z3FC, which it deserves.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- Hannspree monitor
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor



























