
Arzopa Z1C Portable monitor EEC A (A - G) 40.9 cm (16.1 inch) 1920 x 1080 p 16:9 25 ms HDMI™, USB C®, USB A (Host) IPS L
Number
Highlights & Details
ARZOPA Portable Monitor, 16.1 Inch 1080 FHD Portable Monitor with External HDR Eye Care Screen and HDMI/USB-C®, for Laptop/PC/Mac/PS4/Xbox
- Screen size 40.9 cm (16.1 inch) Full HD, 1920 x 1080 p;Response time: 25 msEnergy efficiency rating (calc): A (A - G)
- Interfaces: HDMI™, USB C®, USB A (Host);Blue light reduction, Full HD, Built-in speakers
Technical specifications
- Product type
Portable monitor
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
40.9 cm
- Screen size diagonal (inches)
16.1 inch
- Screen size diagonal (inches)
16 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
60 Hz
- Response time
25 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
HDMI™
USB C®
USB A (Host)
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- No. of USB 3.0 ports
2 x
- Features
Blue light reduction
Full HD
Built-in speakers
- Audio power (max.)
2 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Width
366 mm
- Height
228 mm
- Depth
9.3 mm
- Weight
780 g
- Dim
(W x H x D) 366 x 228 x 9.3 mm
- OSB languages
German
English
- Display size
- 23 inch
- Display type
16:9
- Range of uses
Office
- Display resolution mode
Full HD
A (A - G)
- Display
40.9 cm (16.1 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
40.9 cm
- Power consumption (ON)
8 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3540258 Arzopa Z1C Portable monitor EEC A (A - G) 40.9 cm (16.1 inch) 1920 x 1080 p 16:9 25 ms HDMI™, USB C®, USB A (Host) IPS L
Description
[FHD IPS Screen] Designed with a 16.1-inch display, the screen features 1080P, FHD, IPS, and anti-glare display. The high resolution of 60 Hz brings excellent color richness to images, videos, work, and screen quality.
[Plug and Play]: No app and driver required, you only need a USB-C® cable to set up the portable monitor for its video signal and power to deliver Full HD resolution.
[Lightweight and Portable]: With the monitor's portability in mind, we designed a lightweight and easy-to-carry screen. Your work will be done efficiently while traveling.
[Wide Compatibility] With two USB-C® ports, you can easily connect to PC, Mac, Xbox, Switch, PS4, 5 and the mini HDMI port allows compatibility with any laptop
Features
- size:35.56cm/16.1"
- display ratio: 16:9
- resolution: 1920 x 1080
- Number of Interfaces :
- 1x HDMI
- 2x USB 2.0
- 2x USB 3.0
Scope of delivery
- Portable Monitor
- Magnetic Cover
- USB-A to USB-C® Power cable
- USB-C® to USB-C® Cable
- MINI HDMI to HDMI Cable Operating instructions
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor




















