
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable reel
40 m
PG plug
straight
PG socket
3
Black
H07RN-F 3G 1,5 mm²
Outdoors
Plastic
Black
230 V
3500 W
28.5 cm
7.5 kg
IP44
Black
40 m
Plastic
3
IP44
yes
Datasheet 1857619 AS Schwabe 10129 Cable reel 40 m Black PG plug
User & Safety Instructions 1857619 AS Schwabe 10129 Cable reel 40 m Black PG plug