
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable reel
25 m
CEE plug (3-pin, 16 A)
1
straight
PG socket
CEE socket (3-pin, 16 A)
3
Orange
H07BQ-F 3G 2,5 mm²
Outdoors
Plastic
Blue
230 V
16 A
1000 W / 3500 W
28.5 cm
7.25 kg
IP44
Polyurethane
Black
25 m
Plastic
3
IP44
yes
Datasheet 2890984 AS Schwabe 10170 Cable reel 25 m Orange CEE plug (3-pin, 16 A)
User & Safety Instructions 2890984 AS Schwabe 10170 Cable reel 25 m Orange CEE plug (3-pin, 16 A)