

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable reel
25 m
CEE plug (3-pin, 16 A)
CEE-Plug 230V/16A/3-pin
straight
CEE socket (3-pin, 16 A)
PG socket
PG socket
1
2
Black
H07RN-F 3G 2,5 mm²
Outdoors
Blue
230 V
16 A
1000 W/3500 W
285 mm
7.25 kg
IP44
1 CEE-socket 230V/16A/3-pin + 2 earthing contact sockets
yes
Datasheet 3814498 AS Schwabe 10276 Cable reel 25 m Black CEE plug (3-pin, 16 A)
User & Safety Instructions 3814498 AS Schwabe 10276 Cable reel 25 m Black CEE plug (3-pin, 16 A)