

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable reel
50 m
PG plug
straight
PG socket
3
Black
H05RR-F 3G 1,5 mm²
Outdoors
Steel
Silver
230 V
16 A
3500 W
28.5 cm
IP44
Tested according to EN 61242, DIN VDE 0620-1, DIN VDE 0282-4
yes
Datasheet 1857892 AS Schwabe 10316 Cable reel 50 m Black PG plug
User & Safety Instructions 1857892 AS Schwabe 10316 Cable reel 50 m Black PG plug