
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable reel
50 m
PG plug
PG socket
4
Black
H05VV-F 3G 1,5 mm²
Indoors
Metal
Silver
28.5 cm
IP20
Tested according to EN 61242,
DIN VDE 0620-1,
DIN VDE 0281-5,
DIN VDE 0282-4,
IEC 60309
straight
yes
Datasheet 1857436 AS Schwabe 10319 Cable reel 50 m Black PG plug
User & Safety Instructions 1857436 AS Schwabe 10319 Cable reel 50 m Black PG plug