
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable reel
25 m
PG plug
straight
PG socket
3
Black
H07RN-F 3G 2,5 mm²
Outdoors
Metal
230 V
28.5 cm
7.05 kg
IP44
Safety socket
yes
Datasheet 616767 AS Schwabe 10325 Cable reel 25 m Black PG plug
User & Safety Instructions 616767 AS Schwabe 10325 Cable reel 25 m Black PG plug