
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable reel
50 m
PG plug
1
straight
PG socket
3
Yellow
AT-N07V3V3-F 3G 1,5 mm²
Outdoors
Metal
Zinc grey
230 V
16 A
1000 W / 3500 W
32 cm
7.8 kg
IP44
Öve-K41/SEV tested according to EN 61242, DIN VDE 0620-1, DIN VDE 0282-4
PVC
yes
Datasheet 2890986 AS Schwabe 10342 Cable reel 50 m Yellow PG plug
User & Safety Instructions 2890986 AS Schwabe 10342 Cable reel 50 m Yellow PG plug