
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable reel
50 m
PG plug
straight
PG socket
4
Black
H05RR-F 3G 1,5 mm²
Indoors
Metal
Silver
230 V
16 A
3500 W
28.5 cm
8.0 kg
IP20
Tested according to EN 61242, DIN VDE 0620-1, DIN VDE 0281-5, DIN VDE 0282-4, IEC 60309
yes
Datasheet 1857649 AS Schwabe 10412 Cable reel 50 m Black PG plug
User & Safety Instructions 1857649 AS Schwabe 10412 Cable reel 50 m Black PG plug