

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable reel
25 m
PG plug
PG connector
1
Red
H05VV-F 3G 1,5 mm²
Indoors
Plastic
Green
230 V
23 cm
3.8 kg
IP20
Tested according to EN 61242,
DIN VDE 0620-1,
Din VDE 0281-5
straight
yes
Datasheet 1857438 AS Schwabe 12323 Cable reel 25 m Red PG plug
User & Safety Instructions 1857438 AS Schwabe 12323 Cable reel 25 m Red PG plug