

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable reel
50 m
PG plug
straight
PG connector
1
Red
H05VV-F 3G 1,5 mm²
Indoors
Plastic
Green
230 V
16 A
3500 W
1000 W
28.5 cm
6.6 kg
IP20
Tested according to EN 61242, DIN VDE 0620-1, DIN VDE 0281-5
yes
Datasheet 1857895 AS Schwabe 12325 Cable reel 50 m Red PG plug
User & Safety Instructions 1857895 AS Schwabe 12325 Cable reel 50 m Red PG plug