The automatic cable reel of as - Schwabe is a professional solution for structured cable management in workshops, crafts and industry. With 15 m cable H05VV-F 3G1,5 and 3-way earthing contact connection enables a reliable power supply of several electrical consumers simultaneously. The design for 230 V and 16 A makes it Ideal for demanding applications in the interior.
The cable winder adapts flexibly to different workstations through 180° swiveling to the stable wall or ceiling bracket. If necessary, the device can be loosened from the holder without tools and used in mobile ways. The integrated handle facilitates the transport with changing locations.
The automatic roll-up function allows efficient working without manual winding. A short pull is sufficient and the cable is stowed away in the robust drum housing. The fixed catch prevents the 3-way earthing contact coupler gets into the housing when pulled in. An integrated thermal protection switch reliably protects against overheating and overload.
The drum body made of highly break special plastic is designed for permanent use and can withstand high mechanical loads. With protection class IP20 the cable reel is designed for dry interior areas. Delivery includes heavy-duty anchor and screws for a secure mounting.
A well thought-out, long-lasting power supply solution for professional users who attach importance to safety, efficiency and workplace organization.
This text is machine translated.