

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable reel
25 m
CEE plug (3-pin, 16 A)
1
straight
CEE socket (3-pin, 16 A)
PG socket
3
Black
H07RN-F 3G 2,5 mm²
Outdoors
Plastic
Blue
230 V
16 A
1000 W / 3500 W
8 kg
IP44
Neoprene
User & Safety Instructions 2890995 AS Schwabe 19703 Cable reel 25 m Black CEE plug (3-pin, 16 A)