

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable reel
40 m
CEE plug (5-pin, 16 A)
straight
CEE connector (5-pin, 16 A)
PG socket
3
Orange
H07BQ-F 5G 1,5 mm²
Outdoors
Rubber
Black
400 V
16 A
10,000 W
3500 W
29 cm
11.0 kg
IP54
Tested according to EN 61242, DIN VDE 0620-1, IEC 60309, DIN VDE 0282-4
Datasheet 1857891 AS Schwabe 20752 Cable reel 40 m Orange CEE plug (5-pin, 16 A)
User & Safety Instructions 1857891 AS Schwabe 20752 Cable reel 40 m Orange CEE plug (5-pin, 16 A)