
Highlights & Details
Cable drum Xperts armoured cable yellow CEE plug and earthing contact socket outlets
- High-breaking special plastic
- Stable X-double pipe frame
- ARMOURED CABLE K35 AT-N07 V3V3-F
- Can be used from -35 to +70°C.
- Oil and UV-resistant and also extremely resistant to abrasion
- Sockets with safety hinged lid
Technical specifications
- Product type
Cable reel
- Cable length
20 m
- Type A
CEE plug (5-pin, 16 A)
- Inputs
16 A
- Connector version
straight
- Type B
PG socket
CEE socket (5-pin, 16 A)
- Outlets
3
- Cable colour
Yellow
- Cable standard
N07V3V3-F 5G 2,5 mm²
- Used at
Outdoors
Indoors
- Material
Plastic
- Cable features
Heat-resistant
Cold-resistant
UV-resistant
Acid-resistant
highly flexible
Oil- and abrasion-resistant
- Factory colour
Black
- Nominal input voltage
400 V
- Nominal current (details)
16 A
- Power rating
400V, 16A, approx. 11 kW
- Load capacity (wound/unwound)
3x 1000W / 3x 3500 W
- Reel diameter
28.5 cm
- Type
2.5 mm².
- Weight
5.75 kg
IP44
- Standards
EN 61242
DIN VDE 0620-1
EVE E8241-55
IEC 60309
- Outputs
2 screw contact sockets
1 CEE-sockets 16 A 5polig
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2249511 AS Schwabe 22166 Cable reel 20 m Yellow CEE plug (5-pin, 16 A)
Description
This text is machine translated.
Features
- Drum body made of high-breaking special plastic with sturdy, shock-absorbing X-double pipe frame
- ergonomically designed, non-slip 2-component handle
- Panzer cable K35 AT-N07 V3V3-F, very stable, can be used from -35 to +70°C, oil and UV-resistant and also extremely resistant to abrasion
- Outdoor cable reel with overheating protection
- CEE plug 400V, 16A, 5-pin
- 2 earthing contact socket outlets 1 CEE mains socket
- Safety hinged lid
- IP44
- Made in Germany.





