Shorten the annoying troubleshooting with a view to our powerlight voltage display! If the red LED at the plug and coupling lights up, voltage is present. The cause is therefore not the power cable or the connection to the supply current.
Heavy rubber hose lines "RN-F" have rubber insulating sleeves and are covered with neoprene rubber. They are oil, UV and ozone resistant and are suitable for temperature ranges from -30°C to +60°C. Due to their good mechanical resistance, they can withstand high loads in dry and damp rooms as well as in water and can be permanently outdoors, e.g. in · Agricultural holdings or construction sites.
· With CEE plug 230 V, 16 A, 3-pin with powerlight voltage display
With 2x earthing contact socket outlets 230 V with safety hinged lids and hammer marks and 1x CEE socket outlet with hinged lid 230 V, 16 A, 3-pin
guidelines
Please observe the general guidelines for power supply on camping sites and in the motorhome. According to DIN standard VDE 0100-721, so-called heavy rubber hose lines with the cable designation H07RN-F or higher with a cable cross-section of 2.5 mm2 (3G2.5) are required. In addition, the maximum length of 25 m cable plus, if necessary, 1.5 m adapter cable must not be exceeded. These specifications are part of any layout. In case of non-compliance, the camping site owner may ask you to rent or buy a cable on site. If you reject this offer from the operator, you can be denied access to the infeed current. If you still gain unauthorized access to the feed current, you can make yourself liable to prosecution, was this usually a place reference. Compliance with the guidelines described above is particularly important for insurance reasons. For example, too small cable cross-sections due to excessive current load can lead to a fire. If damage occurs due to illegal cables on your camper or on the campsite, the insurance cover will be void. You must be liable for the damage yourself and bear the costs incurred.
Our recommendation:
Considering the safety with regard to the handling of electricity, the use of electrical products with a cable length not less than 1.5 m is also advisable. This cable length makes it possible, for example Connect extension cables to a higher-level wall socket or feed-in socket and place the cable with the coupling on the floor, e.g. under the vehicle. The advantage is that once a consumer is connected, there is no strain on the connection between the plug and the coupling. In addition, the infeed plug is not loaded. Tensile load should always be avoided on these two connections, as loose contact connections can cause electrical plug fires in the worst case. Short circuits can also cause damage to the connected devices. If you want to be safe, take our advice into account and only use products with a minimum cable length of 1.5 m.
This text is machine translated.