
Highlights & Details
as - Schwabe IronCoat Xperts Metal-Cable reel 40 m Rubber hose cable H07RN-F 3G1.5 with earthing contact plug
- The cable drum with heavy rubber hose line has 3 earthing contact sockets 230 V with safety hinged lids and hammer marks
- Patented cable routing for easy unwinding and unwinding
- The hot-dip galvanized metal drum has a shock-absorbing X-double pipe frame
- Ergonomic, non-slip handle
- RN cables with rubber insulating sleeve are coated with neoprene rubber
- Oil-resistant and for use in outdoor areas and on farms
- With thermal protection switch and special protection insulation
- Suitable for long-term use in outdoor areas and agricultural holdings
- Approved on construction sites
Technical specifications
- Product type
Cable reel
- Cable length
40 m
- Type A
PG plug
- Inputs
16 A
- Connector version
straight
- Type B
PG socket
- Outlets
3
- Cable colour
Black
- Cable standard
H07RN-F 3G 1,5 mm²
- Used at
Outdoors
Indoors
- Material
Metal
- Cable features
Cold-resistant
Harmonised
Oil-resistant
UV-resistant
- Factory colour
Silver
- Nominal input voltage
230 V
- Nominal current (details)
16 A
- Power rating
230V, 16A, MAX. 3500 W.
- Load capacity (wound/unwound)
1000W / 3500 W
- Reel diameter
28.5 cm
- Type
as - Schwabe IronCoat Xperts Metal-Cable drum 40 m Rubber hose-Cable H07RN-F 3G1.5. With 3 Schuko sockets (230 V, 16 A). IP44 – Made in Germany.
- Weight
8 kg
IP44
- Standards
EN 61242
DIN VDE 0620-1
DIN VDE 0282-4
- Outputs
3x SCHUKO socket 230V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2249524 AS Schwabe 22729 Cable reel 40 m Black PG plug
Description
The IP44 cable reel has a thermal protection switch. The flexible, mechanically resilient cable is oil-resistant, flame-resistant and suitable for temperature ranges from -25°C to +60°C. Can be used in water, dry and damp rooms. ideal for use in outdoor areas and in agricultural holdings. Approved on construction sites.
This text is machine translated.
Features
- Mechanically heavy-duty and temperature-resistant galvanized metal drum housing with additional protective insulation
- Stable and shock-absorbing X-double pipe frame
- Ergonomically designed, non-slip 2-component handle
- RN-cable has a rubber insulating sleeve and is covered with black neoprene rubber
- Oil-resistant and suitable for use outdoors and on farms
- Approved on construction sites







