There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable reel
33 m
PG plug
16 A
straight
PG socket
3
Yellow
N07V3V3-F 3G 2,5 mm²
Outdoors
Indoors
PVC
Heat-resistant
Cold-resistant
UV-resistant
Acid-resistant
highly flexible
Oil- and abrasion-resistant
Silver
230 V
16 A
230V, 16A, max. 3500 W
3x 1000W / 3x 3500 W
28.5 cm
9.4 kg
IP44
EN 61242
DIN VDE 0620-1
OIL E8241-55
IEC 60309
3 earthing contact socket-outlets
yes
User & Safety Instructions 2249526 AS Schwabe 22732 Cable reel 33 m Yellow PG plug