
Highlights & Details
as - Schwabe IronCoat Xperts metal cable reel 40 m construction site cable H07BQ-F 3G1.5 with earthing contact plug
- The cable reel with construction site cable has 3 earthing contact sockets 230 V with safety hinged lids and hammer marks
- Patented cable routing for easy unwinding and unwinding
- The hot-dip galvanized metal drum has a shock-absorbing X-double pipe frame
- Ergonomic, non-slip handle
- Construction site lines made of polyurethane in orange safety color are oil-resistant, extremely abrasion-proof and suitable for extreme mechanical stress
- Approved for temperature ranges from -40°C to +80°C.
- Particularly suitable for industrial and construction sites, in dry, damp and wet rooms, in domestic water, in the open and in agricultural and fire-prone production sites.
Technical specifications
- Product type
Cable reel
- Cable length
40 m
- Type A
PG plug
- Inputs
16 A
- Connector version
straight
- Type B
PG socket
- Outlets
3
- Cable colour
Orange
- Cable standard
H07BQ-F 3G 1,5 mm²
- Used at
Outdoors
Indoors
- Material
Metal
- Cable features
Harmonised
Flame-retardant
Heat-resistant
Cold-resistant
PUR coating
UV-resistant
chemical-resistant
suitable for outdoor use
Oil- and abrasion-resistant
- Factory colour
Black
- Nominal input voltage
230 V
- Nominal current (details)
16 A
- Power rating
230V, 16A, MAX. 3500 W.
- Load capacity (wound/unwound)
1000W / 3500 W
- Reel diameter
28.5 cm
- Type
as - Schwabe IronCoat Xperts Metal-Cable drum 40 m Construction site cable H07BQ-F 3G1.5. With 3 Schuko sockets (230 V, 16 A). IP44 – Made in Germany.
- Weight
8 kg
IP44
- Standards
EN61242 / GS-ET 35
- Outputs
3x SCHUKO socket 230V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2249533 AS Schwabe 23328 Cable reel 40 m Orange PG plug
Description
The IP44 cable reel has a thermal protection switch. The construction site management made of polyurethane in orange safety color is oil-resistant, extremely abrasion-proof and suitable for extreme mechanical stress. Can be used in water, dry and damp rooms. ideal for use in outdoor areas and in agricultural holdings. Approved on construction sites.
This text is machine translated.
Features
- Mechanically heavy-duty and temperature-resistant galvanized metal drum housing with additional protective insulation
- Stable and shock-absorbing X-double pipe frame
- Ergonomically designed, non-slip 2-component handle
- The construction site management made of polyurethane in orange safety color is oil-resistant, extremely abrasion-proof and suitable for extreme mechanical stress
- Oil-resistant and suitable for use outdoors and on farms
- Approved on construction sites






