There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable reel
40 m
PG plug
16 A
straight
PG socket
3
Orange
H07BQ-F 3G 2,5 mm²
Outdoors
Indoors
Metal
Harmonised
Flame-retardant
Heat-resistant
Cold-resistant
PUR coating
UV-resistant
chemical-resistant
suitable for outdoor use
Oil- and abrasion-resistant
Silver
230 V
16 A
230V, 16A, MAX. 3500 W.
1000W / 3500 W
32 cm
as - Schwabe IronCoat Xperts metal cable reel 40 m construction site cable H07BQ-F 3G2.5. With 3 Schuko sockets (230 V, 16 A). IP44 – Made in Germany.
9.4 kg
IP44
EN61242 / GS-ET 35
3x SCHUKO socket 230V
yes
User & Safety Instructions 2249540 AS Schwabe 23641 Cable reel 40 m Orange PG plug