
Highlights & Details
Cable DRUM Xperts CONSTRUCTION LINE H07BQ-F.
- High-breaking drum housing
- Shock-absorbing X-double pipe frame
- Ergonomic non-slip 2-component handle
- Construction site management made of polyurethane
Technical specifications
- Product type
Cable reel
- Cable length
50 m
- Type A
PG plug
- Inputs
16 A
- Connector version
straight
- Type B
PG socket
- Outlets
3
- Cable colour
Orange
- Cable standard
H07BQ-F 3G 1,5 mm²
- Used at
Outdoors
Indoors
- Material
Synthetic rubber
Polyurethane
- Cable features
Harmonised
Flame-retardant
Heat-resistant
Cold-resistant
PUR coating
UV-resistant
chemical-resistant
suitable for outdoor use
Oil- and abrasion-resistant
- Factory colour
Black
- Nominal input voltage
230 V
- Nominal current (details)
16 A
- Power rating
230V, 16A, max. 3500 W
- Load capacity (wound/unwound)
3x 1000W / 3x 3500 W
- Reel diameter
32 cm
- Type
1.5 mm².
- Weight
9.25 kg
IP44
- Standards
EN61242 / GS-ET 35
- Outputs
3 earthing contact socket-outlets
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2249542 AS Schwabe 23645 Cable reel 50 m Orange PG plug
Description
This text is machine translated.
Features
- Robust, high-breaking drum housing
- Stable and shock-absorbing X-double pipe frame
- Ergonomically designed, non-slip 2-component handle
- Construction site management made of polyurethane in orange safety color
- Oil-resistant
- Extremely resistant to abrasion and for extreme mechanical stress
- For use outdoors and on farms
- Approved on construction sites
- Approved for temperature ranges from -40 to +80°C.
- Approved for permanent outdoor use





