
Highlights & Details
Cable DRUM Xperts RUBBER HOSE CABLE
- High-break-resistant special plastic
- Stable X-double pipe frame
- Rubber flexible cable
- Rubber insulating sleeve
- Neoprene rubber sheath
- Oil-resistant
- Can be used permanently outdoors
Technical specifications
- Product type
Cable reel
- Cable length
30 m
- Type A
CEE plug (5-pin, 16 A)
- Connector version
straight
- Type B
PG socket
CEE connector (5-pin, 16 A)
- Outlets
3
- Cable colour
Black
- Cable standard
H07RN-F 5G 2,5 mm²
- Used at
Outdoors
Indoors
- Material
Plastic
- Cable features
Cold-resistant
Harmonised
Oil-resistant
UV-resistant
- Factory colour
Black
- Nominal input voltage
400 V
- Nominal current (details)
16 A
- Power rating
400V, 16A, approx. 11 kW
- Load capacity (wound/unwound)
3x 1000W / 3x 3500 W
- Reel diameter
32 mm
- Type
2.5 mm².
- Weight
11.95 kg
IP44
- Standards
EN 61242 / GS-ET35
- Outputs
2x earthing contact socket-outlet 230V
1x CEE-socket 400V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2249545 AS Schwabe 23653 Cable reel 30 m Black CEE plug (5-pin, 16 A)
Description
The Xperts CEE cable reel convinces through its quality and safety in all areas. It scores through its drum body made of high-break special plastic with stable X-double pipe frame, the ergonomically shaped, skid-proof 2-component grip and the patented cable routing. The IP44 cable reel has a thermal protection switch. The flexible, mechanically resilient cable is oil-resistant, flame-resistant and suitable for temperature ranges from -25 to +60°C. Can be used in water, dry and damp rooms. ideal for use in outdoor areas and in agricultural holdings.
This text is machine translated.
This text is machine translated.
Features
- Robust, high-breaking drum housing
- stable and shock-absorbing X-double pipe frame
- ergonomically designed, non-slip 2-component handle
- RN-Line has a rubber insulating sleeve and is covered with black neoprene rubber
- Oil-resistant and suitable for use in outdoor areas and on farms
Hints
Approved for heavy construction site use.





