
Highlights & Details
Cable drum Xperts 30 m construction site management
- Robust, high-breaking drum housing
- Shock-absorbing X-double pipe frame
- Ergonomic non-slip 2-component handle
- Oil-resistant
- Safety color orange
- Extremely resistant to abrasion
- Temperature range from -40 to +80°C.
Technical specifications
- Product type
Cable reel
- Cable length
30 m
- Type A
CEE plug (5-pin, 16 A)
- Connector version
straight
- Type B
PG socket
CEE socket (5-pin, 16 A)
- Outlets
3
- Cable colour
Orange
- Cable standard
H07BQ-F 5G 2,5 mm²
- Used at
Outdoors
Indoors
- Material
Plastic
- Cable features
Harmonised
Flame-retardant
Heat-resistant
Cold-resistant
PUR coating
UV-resistant
chemical-resistant
suitable for outdoor use
Oil- and abrasion-resistant
- Factory colour
Black
- Nominal input voltage
400 V
- Nominal current (details)
16 A
- Power rating
400V, 16A, approx. 11 kW
- Load capacity (wound/unwound)
3x 1000W / 3x 3500 W
- Reel diameter
32 cm
- Type
2.5 mm².
- Weight
11.2 kg
IP44
- Standards
EN 61242 / GS-ET35
- Outputs
2x earthing contact socket-outlet 230V
1x CEE-socket 400V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2249547 AS Schwabe 23663 Cable reel 30 m Orange CEE plug (5-pin, 16 A)
Description
The construction site management made of polyurethane in orange safety color is oil-resistant, extremely abrasion-proof and suitable for extreme mechanical stress. Can be used in water, dry and damp rooms. ideal for use in outdoor areas and in agricultural holdings. Approved on construction sites.
This text is machine translated.
Features
- Drum body made of high-breaking special plastic with stable X-double pipe frame
- Polyurethane construction site lines in safety color Orange are oil-resistant, extremely abrasion-proof and suitable for extreme mechanical stress
- approved for temperature ranges from -40 to +80°C.







