
Number
Highlights & Details
3-way Outlet Strip IP44
- 3-way distributor socket strip
- 45° sockets twisted
- Approved for construction sites and agricultural operations
- Suitable for wall mounting
- With heavy rubber hose cable H07RN-F 3G1.5 or H07RN-F 3G2,5
- With protective contact plug and self-closing safety hinged lids
- IP44: Protected against foreign objects and water
Technical specifications
- Tested according to DIN VDE 0620-2-1, DIN EN 50525-2
- Product type
Power strip (+ switch)
- Light bulb features
incl. switch
- Outlets
3
- Cable length
1.50 m
- Used at
Outdoors
- Mounting type
Fixing holes
- Material
Plastic
- Plug type
PG connector
- Cable standard
H07RN-F 3G 1,5 mm²
- Operating voltage
230 V
- Power rating
3,500 W
- Factory colour
Black
Blue
- Length
270 mm
- Width
71 mm
- Height
50 mm
IP44
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 612988 AS Schwabe 38603 Power strip (+ switch) 3x Black, Blue PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 612988 AS Schwabe 38603 Power strip (+ switch) 3x Black, Blue PG connector 1 pc(s)
Conformity certificate
Conformity certificate 612988 AS Schwabe 38603 Power strip (+ switch) 3x Black, Blue PG connector 1 pc(s)
Description
This text is machine translated.
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip

