There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Current Cable
Current
Cable
PG plug
straight
Open cable ends
4.50 m
H07RN-F 3G 1,5 mm²
Black
230 V
Tested according to DIN VDE 0620-2-1, IEC 60309, DIN EN 50525-2
Outdoors
IP44
yes
Datasheet 551737 AS Schwabe 60379 Current Cable Black 4.50 m
User & Safety Instructions 551737 AS Schwabe 60379 Current Cable Black 4.50 m
Conformity certificate 551737 AS Schwabe 60379 Current Cable Black 4.50 m