There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE connector
400 V
63 A
63 A
Screws
CEE connector (5-pin, 63 A)
Number of pins: 5
63 A
IP67
Tested according to IEC 60309
Red
(L x W x H) 14 x 7 x 8 cm
14 cm
7 cm
8 cm
1 pc(s)
Datasheet 1857939 AS Schwabe 400 V 63 A 5-polig 6 h IP67 60428 CEE connector 63 A 5-pin 400 V 1 pc(s)
User & Safety Instructions 1857939 AS Schwabe 400 V 63 A 5-polig 6 h IP67 60428 CEE connector 63 A 5-pin 400 V 1 pc(s)