
Highlights & Details
Heavy current extension cord 32 A
- With high-quality CEE plug and CEE coupling of the latest generation
Technical specifications
- Tested according to IEC 60309, DIN VDE 0282-4
- Product type
Current Cable extension
- Version
Cable extension
- Type A
CEE plug (5-pin, 32 A)
- Type B
CEE connector (5-pin, 32 A)
- Outlets
1
- Cable standard
H07RN-F 5G 6 mm²
- Cable length
10.00 m
- Operating voltage
400 V
- Used at
Outdoors
IP44
- Factory colour
Black
- Cable use
Current
- Nominal current
32 A
- Connector version
straight
- Weight
6000 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1857815 AS Schwabe 61031 Current Cable extension 32 A Black 10.00 m H07RN-F 5G 6 mm²
User & Safety Instructions
User & Safety Instructions 1857815 AS Schwabe 61031 Current Cable extension 32 A Black 10.00 m H07RN-F 5G 6 mm²
Description
Heavy Rubber hose line approved on construction sites and in agricultural holdings.
This text is machine translated.
This text is machine translated.











