

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE adapter
230 V
16 A
16 A
PG plug
CEE connector (3-pin, 16 A)
H07RN-F 3G 2,5 mm²
IP44
Black
Blue
1.5 m
1 pc(s)
3500 W
straight
Gland nut
3
Plastic
16 A
Screwed terminal
Straight
IP44
Blue
230 V (50+60 Hz) blue
yes
Datasheet 2523914 AS Schwabe 61406 CEE adapter 16 A 3-pin 230 V 1 pc(s)
User & Safety Instructions 2523914 AS Schwabe 61406 CEE adapter 16 A 3-pin 230 V 1 pc(s)